| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem XFFR-07X4 |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.59 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5435-000 |
| SKU: | RYCXFFR-07X4 |
XFFR-07X4
| Heilind Number: | RYCXFFR-07X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | XFFR-07X4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .22 in [5.59 mm], Irradiated Modified Polyolefin, 19.05 mm [.75 in] Inner Diameter, RAYCHEM XFFR
More >>Specifications
Detailed Description
Enhance cable protection with our black single wall tubing, featuring a 3:1 shrink ratio that shrinks to a snug .22-inch diameter. Made of durable irradiated modified polyolefin, this tubing is perfect for a variety of applications. With an inner diameter of .75 inches and an overall length of 1220mm, it provides ample coverage for your cables. Operating in temperatures ranging from -55 to 110°C, it ensures reliable performance in diverse environments. Ideal for wire and cable management, this tubing offers abrasion protection and is a versatile solution for your heat shrink needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018895 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 09/06/2019 | P-19-017665 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

