| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem XFFR-11X4 |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.52 mm |
| Expanded Diameter: | 1.1 in, 27.94 mm |
| Part Aliases: | CB5437-000 |
| SKU: | RYCXFFR-11X4 |
XFFR-11X4
| Heilind Number: | RYCXFFR-11X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | XFFR-11X4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .375 in [9.52 mm], Irradiated Modified Polyolefin, 27.94 mm [1.1 in] Inner Diameter, RAYCHEM XFFR
More >>Specifications
Detailed Description
Enhance cable insulation and protection with this 3:1 shrink ratio, single wall tubing in sleek black. Made of irradiated modified polyolefin, it shrinks to a .375-inch diameter when heated, ensuring a snug fit. With an inner diameter of 27.94 mm, it's ideal for various applications. Operating in temperatures ranging from -55 to 110°C, it offers reliable performance. This heat shrink tubing, a RoHS-compliant product, is a versatile solution for wire and cable management, providing abrasion protection with ease of installation. Its overall length of 1220 mm allows for ample coverage, making it a essential tool for professionals and DIY enthusiasts alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2019 | P-19-017665 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

