| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem XFFR-15X4 |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| Part Aliases: | CB5440-000 |
| SKU: | RYCXFFR-15X4 |
XFFR-15X4
| Heilind Number: | RYCXFFR-15X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | XFFR-15X4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 38.1 mm [1.5 in] Inner Diameter, RAYCHEM XFFR
More >>Specifications
Detailed Description
Enhance the durability and protection of your cables with this black Single Wall Tubing. With a 3:1 shrink ratio, it efficiently shrinks to a .5-inch diameter, offering a snug fit. Made of Irradiated Modified Polyolefin, it boasts resilience and reliability, suitable for a wide operating temperature range from -55 to 110°C. The 48.031-inch length provides ample coverage, ideal for various applications. Ensure optimal performance and longevity in your cable management with this high-quality Heat Shrink Tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2019 | P-19-017665 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

