| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem XFFR-20X4 |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 19.05 mm, .75 in |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | CB5443-000 |
| SKU: | RYCXFFR-20X4 |
XFFR-20X4
| Heilind Number: | RYCXFFR-20X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | XFFR-20X4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .75 in [19.05 mm], Irradiated Modified Polyolefin, 50.8 mm [2 in] Inner Diameter, RAYCHEM XFFR
More >>Specifications
Detailed Description
Enhance cable insulation and protect against abrasion with this black, 3:1 shrink ratio tubing. Made from irradiated modified polyolefin, it offers reliable performance in a variety of environments. With a 50.8 mm inner diameter that shrinks down to .75 inches, this tubing is ideal for applications requiring a snug fit. Operating temperature range of -55 to 110 °C ensures durability, while the 1220 mm overall length provides ample coverage. Perfect for wire and cable management, this tubing is a versatile solution for industrial and commercial use.

