| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem XFFR-48-11/97 |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 1.1 in, 27.94 mm |
| Part Aliases: | CJ0609-000 |
| SKU: | RYCXFFR-48-11/97 |
XFFR-48-11/97
| Heilind Number: | RYCXFFR-48-11/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | XFFR-48-11/97 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our XFFR-48-11/97 heat shrink tubing in sleek black. Crafted from high-quality irradiated modified polyolefin, this tubing offers a reliable shrink ratio of 3:1, guaranteeing a snug fit around cables. With a shrink temperature of 70°C, it's easy to apply using a heat source. Operating seamlessly in temperatures ranging from -55°C to 110°C, it ensures durability in various environments. The 1220mm overall length and expanded diameter of 27.94mm make it suitable for multiple cable sizes. Perfect for abrasion protection, this tubing, also known as CJ0609-000, is a must-have in every wire and cable management kit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2019 | P-19-017665 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

