| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem XFFR-48-20/97 |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 19.1 mm, .751 in |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | CB5448-000 |
| SKU: | RYCXFFR-48-20/97 |
XFFR-48-20/97
| Heilind Number: | RYCXFFR-48-20/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | XFFR-48-20/97 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .751 in [19.1 mm], Irradiated Modified Polyolefin, 50.8 mm [2 in] Inner Diameter, RAYCHEM XFFR
More >>Specifications
Detailed Description
Enhance cable protection with our black Single Wall Tubing, featuring a 3:1 shrink ratio for a snug fit. Made of durable Irradiated Modified Polyolefin, it shrinks down to .751 inches in diameter, ideal for insulating and securing cables. With a versatile operating temperature range of -55 to 110°C, this tubing is suitable for various applications. At 1220mm in length, it offers ample coverage, while its 50.8mm inner diameter accommodates larger cables. Trust in the quality of our RAYCHEM XFFR tubing for reliable performance in wire and cable management tasks.

