ZHTM-18/9-0-SP

Heilind Number:RYCZHTM-18/9-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ZHTM-18/9-0-SP
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

ZHTM-18/9-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHTM-18/9-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:2:1
Shrink Temperature:121 °C
Operating Temperature Range:-30 - 105 °C
Product:Heat Shrink Tubing
Recovered Diameter:.354 in, 9 mm
Expanded Diameter:18 mm, .709 in
Part Aliases:2109474003
SKU:RYCZHTM-18/9-0-SP

Detailed Description

Enhance cable protection with our ZHTM-18/9-0-SP Heat Shrink Tubing. Designed for durability, this black tubing, made of Chlorinated Polyolefin, offers a 2:1 shrink ratio, ensuring a snug fit around wires and cables. With a shrink temperature of 121°C, it provides reliable insulation, while its operating temperature range of -30 to 105°C makes it suitable for a variety of environments. Featuring RoHS compliance, this tubing is not only effective but also environmentally friendly. Its recovered diameter of 9mm and expanded diameter of 18mm make it versatile for different applications. Upgrade your wire and cable management system with this essential abrasion protection solution.