ZHTM-40/20-0-SP

Heilind Number:RYCZHTM-40/20-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ZHTM-40/20-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ZHTM-40/20-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHTM-40/20-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:2:1
Shrink Temperature:121 °C
Operating Temperature Range:-30 - 105 °C
Product:Heat Shrink Tubing
Recovered Diameter:20 mm, .789 in
Expanded Diameter:1.575 in, 40 mm
Part Aliases:2450984003
SKU:RYCZHTM-40/20-0-SP

Detailed Description

Enhance cable protection with our ZHTM-40/20-0-SP Heat Shrink Tubing. Designed for durability, this tubing is made from high-quality chlorinated polyolefin in a sleek black hue, ensuring both performance and aesthetics. With a 2:1 shrink ratio and a shrink temperature of 121°C, it offers a snug fit and reliable insulation for a variety of applications. Operating smoothly in temperatures ranging from -30 to 105°C, it guarantees consistent performance even in challenging environments. Whether for professional or DIY use, this RoHS-compliant tubing provides peace of mind and efficient wire and cable management. Its expanded diameter of 1.575 inches (40 mm) and recovered diameter of .789 inches (20 mm) make it versatile for different cable sizes. Trust in its quality for all your heat shrinkable tubing needs.