ZHTM-5/2.5-0-SP

Heilind Number:RYCZHTM-5/2.5-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ZHTM-5/2.5-0-SP
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

ZHTM-5/2.5-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHTM-5/2.5-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:2:1
Shrink Temperature:121 °C
Operating Temperature Range:-30 - 105 °C
Product:Heat Shrink Tubing
Recovered Diameter:.099 in, 2.5 mm
Expanded Diameter:.197 in, 5 mm
Part Aliases:2023374003
SKU:RYCZHTM-5/2.5-0-SP

Detailed Description

Enhance the durability and longevity of your cables with our high-quality Heat Shrink Tubing. Made from black Chlorinated Polyolefin, this tubing offers a sleek and protective covering for wires. With a 2:1 shrink ratio, it securely fits around cables of various sizes, making it versatile for different applications. Operating in temperatures ranging from -30 to 105 °C, it provides reliable insulation and protection. RoHS compliant, you can trust in its environmental responsibility. Perfect for abrasion protection, this tubing is a must-have for any wire and cable management setup. Its recovered diameter of 2.5 mm (.099 in) and expanded diameter of 5 mm (.197 in) ensures a snug fit, while its shrink temperature of 121 °C guarantees easy installation. Upgrade your setup with this essential heat shrinkable tubing.