| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ZHTM-8/4-0-SP |
| Color: | Black |
| Material: | Chlorinated Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 121 °C |
| Operating Temperature Range: | -30 - 105 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .158 in, 4 mm |
| Expanded Diameter: | .315 in, 8 mm |
| Part Aliases: | 6649664003 |
| SKU: | RYCZHTM-8/4-0-SP |
ZHTM-8/4-0-SP
| Heilind Number: | RYCZHTM-8/4-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ZHTM-8/4-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your cables with our ZHTM-8/4-0-SP Heat Shrink Tubing. Designed for optimal protection, this black tubing is made from Chlorinated Polyolefin, ensuring reliable performance. With a shrink ratio of 2:1 and a shrink temperature of 121°C, it securely conforms to your cables, safeguarding them from external elements. Operating smoothly in temperatures ranging from -30 to 105°C, it offers versatile use. The recovered diameter of 4mm and expanded diameter of 8mm provide a perfect fit for various cable sizes. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for abrasion protection and heat shrink applications, this tubing is a must-have for effective cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2025 | P-25-028953 - Manufacturing Change. Supplier has changed manufacturing location for a raw material that is used in the manufacture of our ZHTM heat shrinkable Zerohalogen Low Fire Hazard tubing. We have already evaluated and released this same change to some of our Wire and Cable jacket materials. | Download | |||

