| Attribute | Value |
|---|---|
| Manufacturer: | Schaffner Group |
| Manufacturer Part Number: | Schaffner Group RN102-1.5-02-1M6 |
| SKU: | SCF816486-SF |
RN102-1.5-02-1M6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Schaffner Group 1879217-5 | CPF 0603 200K 0.1% 25PPM 1K RL | ![]() |
| Schaffner Group 7-1879225-7 | CPF 0603 280K 0.1% 25PPM 1K RL | ![]() |


