Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX614E19P |
Series: | UTGX |
Amperage: | 4 A |
Gender: | Male |
Voltage: | 250 V |
Number of Positions: | 19 |
Shell Size - Insert Arrangement: | 14-19 |
SKU: | SOIUTGX614E19P |
UTGX614E19P
Heilind Number: | SOIUTGX614E19P |
Manufacturer: | Souriau |
Manufacturer Number: | UTGX614E19P |
Datasheet: | Drawing |
ECAD Model: |
Description:
Plug, Without Backshell, With 19 Male Solder Contacts
Specifications
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Souriau UTGX014D19S | ![]() | |
![]() | Souriau UTGX014E19S | ![]() | |
![]() | Souriau UTGX714D19S | ![]() | |
![]() | Souriau UTGX714D19S32 | ![]() | |
![]() | Souriau UTGX714E19S | ![]() |