| Attribute | Value |
|---|---|
| Manufacturer: | Step'n Components LLC |
| Manufacturer Part Number: | Step\'n Components LLC M81969/14-01 |
| SKU: | STPM81969/14-01 |
M81969/14-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Step'n Components LLC LF10WBP-12S(33) | 136-0007-8-33 EACH | ![]() |
| Step'n Components LLC 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| Step'n Components LLC 105300-2100 | Nano-Fit Crimp Terminal, Female, 2.540 | ![]() |
| Step'n Components LLC CBR1.5I-M0 | Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Intermediate cross section, 5.9in, Tensile Strength: 178, Black, 1000pc. | ![]() |
| Step'n Components LLC PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |


