| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBP-12S(33) |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 12 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 10 |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 10-12 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF10WBP-12S(33) |
LF10WBP-12S(33)
| Heilind Number: | HIRLF10WBP-12S(33) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBP-12S(33) |
| ECAD Model: |
Specifications
Detailed Description
The LF10WBP-12S(33) Circular Connector, part of the LF series, is a high-performance solution designed specifically for female gender applications. Its durable housing crafted from Polyphenylene Sulfide ensures reliability in various environments, with an IPX8 rating for water and dust resistance. Featuring 12 gold-plated contacts and solder termination method, this connector guarantees secure and efficient signal transmission. Operating between -25°C to 85°C, it is suitable for a wide range of industrial and commercial applications. With a shell size of 10 and straight mount angle, installation is effortless. The Chloroprene Rubber seal provides added protection, and RoHS compliance ensures environmental responsibility. Rated for 2A at 30VAC, with a wire size of 26AWG, it meets the demand for power and data connectivity. Designed for 1000 mating cycles, this connector offers long-term durability. The LF10WBP-12S(33) is the perfect choice for critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1546348-2 | R/A CABLE CLAMP KIT,SZ 13,CPC | ![]() |
| Hirose 2382775-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
| Hirose 3-1579007-6 | GET EXTRACTION TOOL | ![]() |
| Hirose 368382-1 | MQS RETAINER HSG FOR 81P | ![]() |
| Hirose 539635-1 | ERGOCRIMP HAND TOOL | ![]() |
| Hirose 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Hirose 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| Hirose 21038211505 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| Hirose 21038211825 | M12 SD MALE A COD 8 POL PNL FD THRU | ![]() |
| Hirose 21038212505 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| Hirose MX80A03SZ1A | MX80 Series, 3 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| Hirose 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/23/2025 | PC-0046271 - Equipment replacement / Production location change. Target Part: Grounding Bracket Production by the current processing supplier using the existing mold ⇒ Production by an additional processing supplier using the renewed mold. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


