| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DCBN |
EBC10DCBN
| Heilind Number: | SULEBC10DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCBN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC10DCBN, features a durable construction for reliable connectivity. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. This female connector, with two rows and 20 positions, offers high-density connectivity. The Thru Hole termination method and Gold-plated Phosphor Bronze contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its right-angle orientation and 2.54mm pitch facilitate easy PCB integration. With Matte Tin termination plating and RoHS compliance, it meets industry standards for environmental responsibility. Perfect for applications requiring high reliability, this connector is ideal for use in aerospace, defense, and industrial electronics.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Sullins Connector Solutions 1-794066-1 | 12P MINI UMNL HDR W/DH AU LF | ![]() |
| Sullins Connector Solutions 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Sullins Connector Solutions 10-84-4022 | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 2 Circuits | ![]() |
| Sullins Connector Solutions 10-84-4122 | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 12 Circuits | ![]() |
| Sullins Connector Solutions 43045-1613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |


