| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DRXN |
EBC10DRXN
| Heilind Number: | SULEBC10DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DRXN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features double rows with 20 positions, allowing for efficient connectivity. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity. The full bellow contact type and straight orientation further enhance its durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. With a compact size and no mounting required, the EBC10DRXN is ideal for space-constrained PCB layouts. Trust in its quality and performance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 350761-4 | 04P UMNL HDR ASSY PC | ![]() |
| Sullins Connector Solutions 35362-0350 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural | ![]() |


