| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DRAN-S253 |
| SKU: | SULEBC15DRAN-S253 |
EBC15DRAN-S253
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Sullins Connector Solutions 39-28-8060 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-28-8160 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 16 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39920-0302 | 15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 115A, 2 Circuits | ![]() |
| Sullins Connector Solutions 73251-2201 | 50 Ohms, SMA Jack, Right-Angle PCB, 0.76?m Gold (Au) Plating, 50 Pieces Per Tray | ![]() |
| Sullins Connector Solutions 87782-3003 | 0.60mm Pitch miniDIMM DDR3, Socket, Surface Mount, Vertical, 1.5V Voltage Key, 244 Circuits, 0.76 | ![]() |
| Sullins Connector Solutions DSC-1-48 | Channel.Grey.4 Ft Length.1 PKG=100 Ft, Channel.Grey.4 Ft Lg.100 Ft Bund | ![]() |


