| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCSN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECA15DCSN |
ECA15DCSN
| Heilind Number: | SULECA15DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DCSN, a female board-to-board PCB connector designed for high reliability applications. With two rows and 30 positions, this connector offers secure and efficient connectivity. Made with PBT and Phosphor Bronze, it ensures durability and reliable performance even in harsh environments. The termination method is thru hole, with a contact plating of gold for optimal conductivity. Operating at a voltage of 750 VAC and with an amperage of 3A, it meets high power transmission requirements. The contact type is hairpin, providing excellent contact stability. With a straight orientation and a tail length of 4.06mm, it offers easy installation. RoHS compliant and featuring matte tin termination plating, it adheres to environmental regulations. The connector's compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained applications. With an operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Perfect for industrial, aerospace, and automotive applications, the ECA15DCSN ensures seamless connectivity in critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| Sullins Connector Solutions 67996-114HLF | B/S II DR | ![]() |
| Sullins Connector Solutions 68000-102HLF | BERGSTIK II LF | ![]() |
| Sullins Connector Solutions 1487B | SHORTING JACK-BLACK | ![]() |


