| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PBC05DFAN |
| SKU: | SULPBC05DFAN |
PBC05DFAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 350792-3 | 04P UMNL PIN HDR ASSY 94VO LF | ![]() |
| Sullins Connector Solutions 5-104363-5 | 06 MTE HDR SRST LATCH .100CL | ![]() |
| Sullins Connector Solutions 10090926-P154XLF | 10090926-P154XLF-HD D-SUB R/A D-SUB | ![]() |
| Sullins Connector Solutions 69167-104HLF | FRICTION LATCH HEADER SR | ![]() |
| Sullins Connector Solutions 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 26-60-4070 | KK 396 Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 26-60-5050 | KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 39-30-0040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |


