| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PEC03SAAN |
| SKU: | SULPEC03SAAN |
PEC03SAAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 6-66461-2 | SKT,.062 DIA,.025 SQ POST,LP | ![]() |
| Sullins Connector Solutions 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Sullins Connector Solutions 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Sullins Connector Solutions D50S91C6PX00LF | D50S91C6PX00LF-DSUB DELTA STR D-SUB | ![]() |
| Sullins Connector Solutions 4902 | .032 BRASS/TIN PLATE .250 PCB TAB | ![]() |
| Sullins Connector Solutions 10-89-7161 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 16 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length | ![]() |
| Sullins Connector Solutions 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Sullins Connector Solutions 22-28-4043 | KK 254 Breakaway Header, Vertical, 4 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions 35363-0860 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right Angle, with Positive Lock, 8 Circuits | ![]() |
| Sullins Connector Solutions 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 73415-1471 | 50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, Bag | ![]() |


