| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions SPC02SVJN-RC |
| SKU: | SULSPC02SVJN-RC |
SPC02SVJN-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-329631-2 | JAM NUT, PLATED | ![]() |
| Sullins Connector Solutions 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| Sullins Connector Solutions 1734035-4 | MINI USB, TYPE B, R/A, SMT, MYLAR | ![]() |
| Sullins Connector Solutions 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Sullins Connector Solutions 8421 | ALUMINUM STANDOFF | ![]() |
| Sullins Connector Solutions 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Sullins Connector Solutions PBMS-H25-M14 | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is gray. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Sullins Connector Solutions SR-4100B | Snap Rivet,Black,.295 in-.335 in Hold, Snap Rivet, Black | ![]() |


