| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions SPN02SXCN-RC |
| SKU: | SULSPN02SXCN-RC |
SPN02SXCN-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Sullins Connector Solutions 31895 | PIDG R 22-16COMM 22-18MIL 5/16 | ![]() |
| Sullins Connector Solutions 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 39-29-9023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 87758-0216 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 2 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions PLT1.5I-M30 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| Sullins Connector Solutions PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


