| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo 106-10140 |
| SKU: | SUM106-10140 |
106-10140
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 2-520411-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Sumitomo 205089-1 | HD 20 PIN CONTACT | ![]() |
| Sumitomo 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| Sumitomo 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| Sumitomo 09-50-3031 | KK 3.96mm Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Sumitomo 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Sumitomo 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Sumitomo F80-10-M | Ferrule, non-insulated, 14 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Sumitomo NB13892001 | NB13892001 M23053/4-203-0 | ![]() |


