| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W5DL 3/8 BLACK 4FT |
| Part Aliases: | M23053/4-104-0 W5DL 3/8 BLACK 4FT |
| SKU: | SUM112-10033 |
W5DL 3/8 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 2265 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.63 Overall Height (inches) | ![]() |
| Sumitomo 10-11-2053 | KK 254 Crimp Housing, High Pressure, 5 Circuits, Natural | ![]() |
| Sumitomo 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
| Sumitomo PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Sumitomo PLT1M-M5 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, green, bulk package. | ![]() |
| Sumitomo TAT-125-3/16-0-STK | NB14032001 | ![]() |
| Sumitomo 170-009-173L000 | Male D-Sub 9 Position Straight Crimp And Poke | ![]() |


