| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 (3X) 6/2 BLACK SPL |
| Part Aliases: | B2 (3X) 6/2 BLACK SPL |
| SKU: | SUM113-10048 |
B2 (3X) 6/2 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| Sumitomo 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Sumitomo 40725 | Cut Strip - RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
| Sumitomo 51864 | TERMINAL,PIDG R 16-14 6 | ![]() |
| Sumitomo 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| Sumitomo 08-50-0031 | KK 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Reel | ![]() |
| Sumitomo 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| Sumitomo 10-01-3036 | 5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Sumitomo 19016-0009 | Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Sumitomo 19073-0088 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Mylar Tape Carrier | ![]() |
| Sumitomo 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Sumitomo 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Sumitomo 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Sumitomo 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Sumitomo 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |


