| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 (3X) 12/4 BLACK SPL |
| Part Aliases: | B2 (3X) 12/4 BLACK SPL |
| SKU: | SUM113-10073 |
B2 (3X) 12/4 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 42-01034 | Sockets, Male connector axial, M8x1, 3-pos., Back panel mounting, Wire, A-coded, Unshielded, AWG24 | ![]() |
| Sumitomo 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Sumitomo 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Sumitomo F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Sumitomo P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Sumitomo P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Sumitomo UGCTC3S-X0 | Ultra-Cinch hook & loop cinch cable tie, center mount grommet, 12.0 (305mm)length, .85 (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black. | ![]() |
| Sumitomo VERSAFIT-1/2-0-FSP | NB14124001 M23053/5-108-0 M23053/5-308-0 VERSAFIT-1/2-0- | ![]() |


