| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-1/2-0-FSP |
| SKU: | RYCNB14124001 |
VERSAFIT-1/2-0-FSP
| Heilind Number: | RYCNB14124001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-1/2-0-FSP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and organization with this versatile and reliable solution. Featuring VERSAFIT-1/2-0- technology, this product guarantees optimal performance and durability. Compliant with RoHS standards, it ensures eco-friendly usage. Perfect for a wide range of applications, from industrial to personal projects, this cable accessory is a must-have for any toolkit. Upgrade your cable management system with this high-quality product and experience the difference firsthand.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity | Raychem 1-87631-4 | 18 MODIV HSG DR MKRD .100 POL | ![]() |
| TE Connectivity | Raychem 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
| TE Connectivity | Raychem 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity | Raychem 3-640427-4 | 04P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity | Raychem 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity | Raychem 350536-7 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity | Raychem 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity | Raychem 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity | Raychem 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity | Raychem RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/8-0-FSP | NB14474001 M23053/5-107-0 M23053/5-307-0 | ![]() |
| TE Connectivity | Raychem NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2025 | PCN-25-265088 - TE Connectivity is no longer able to source a raw material used in these product formulations from the original supplier. TE has qualified an alternate supplier of an equivalent material to ensure continuity of supply. However, because the formulation now includes a new raw material, the Mil-Spec versions of these products are temporarily unavailable and are undergoing re-qualification with NAVAIR. | Download | |||
| 01/26/2024 | PCN-24-198485 -PCN Clarifications. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 11/03/2023 | PCN-23-189230 - Mil Spec designation are on hold. Requalification from NAVAIR is indefinite and can be prolonged. In order to provide our valued customers with direct technical replacements that can be produced and shipped immediately, we have created NON-MIL Spec parts to directly replace existing MIL Spec parts. For customers and end-users that do not formally require the Mil Spec designation this will be the fastest option to receive product. These new PNs are exact technical copies of existing PNs, the only difference is they do not have the MIL Spec designation, and as such, there will be NO MIL Spec designation on the packaging of these new PNs. Call To Action: 1. Please review attached Excel file for a FROM-TO replacement guide. This file lists one-for-one replacements, NON-MIL Spec PN replacements for Mil Spec PNs on hold (unable to ship). 2. If a NON-Mil Spec replacement is acceptable | Download | |||
| 03/31/2023 | PCN-23-169918 - Aligning Revision Levels. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI) | Download | |||
| 04/13/2020 | P-20-018896 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||


