| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo O2B2 1/2 BLACK 4FT |
| Part Aliases: | M23053/4-203-0 O2B2 1/2 BLACK 4FT |
| SKU: | SUM114-10030 |
O2B2 1/2 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| Sumitomo 342143-1 | 16-14 F.E.P.G. R/TONGUE | ![]() |
| Sumitomo 66505-4 | Cut Strip - HD 20 DF SOCKET PLTD | ![]() |
| Sumitomo 7310 | TERMINAL SOLDER LUG | ![]() |
| Sumitomo 09-50-8081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Sumitomo 19002-0045 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Sumitomo 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |
| Sumitomo 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
| Sumitomo TMS-SCE-3/16-2.0-4 | TMS-SCE-3/16-2.0-4 | ![]() |
| Sumitomo TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| Sumitomo TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


