| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W3B2 6/2 BLACK 4FT |
| Part Aliases: | M23053/4-302-0 W3B2 6/2 BLACK 4FT |
| SKU: | SUM115-10072 |
W3B2 6/2 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Sumitomo 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Sumitomo 205209-7 | RECP ASSY SIZE 4 | ![]() |
| Sumitomo 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Sumitomo 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Sumitomo 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
| Sumitomo 3017W2SXK99A10X | Combination D-SUB, 17W2, Socket, Crimp, Through hole | ![]() |
| Sumitomo 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Sumitomo 19054-0110 | InsulKrimp Ring Tongue Terminal for 16-14 AWG, Vinyl, Stud Size 8 | ![]() |
| Sumitomo 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |


