| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W3B2 19/6 BLACK 4FT |
| Part Aliases: | W3B2 19/6 BLACK 4FT |
| SKU: | SUM115-10091 |
W3B2 19/6 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo AT04-3P | 3 Pin Receptacle | ![]() |
| Sumitomo AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Sumitomo 205209-2 | RECP ASSY SIZE 4 | ![]() |
| Sumitomo M3200 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.26 Cable Diameter Min (in), 0.545 Cable Diameter Max( in) | ![]() |
| Sumitomo 19140020401 | Hoods, Modular Twin, aluminium die-cast, powder-coated, IP65 | ![]() |
| Sumitomo 08-52-0113 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| Sumitomo 34770-0402 | MX150 Mat-Sealed Female Connector Assembly, Single Row, 4 Circuits, Keying Option B, with Connector Position Assurance, Light Gray | ![]() |
| Sumitomo 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Sumitomo 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Sumitomo PLC1.5I-S8-M | Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1 (155mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Sumitomo 209-174 | 7 POLE + CABLE CLAMP | ![]() |
| Sumitomo 232-665 | SNAP-ON STR REL HOUSING | ![]() |


