| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo F2(Z) 1/2 BLACK SPL |
| Part Aliases: | F2(Z) 1/2 BLACK SPL |
| SKU: | SUM139-10026 |
F2(Z) 1/2 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| Sumitomo 350778-1 | 02P UMNL CAP HSG | ![]() |
| Sumitomo 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| Sumitomo 794958-3 | VAL-U-LOK SKT PHBZ SN 22-26AWG | ![]() |
| Sumitomo 2265 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.63 Overall Height (inches) | ![]() |
| Sumitomo 4900 | PC QUICK-FIT TERMINAL | ![]() |
| Sumitomo 19023-0003 | InsulKrimp Fully Insulated Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 4.75 x 0.51mm, Carton | ![]() |
| Sumitomo 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Sumitomo 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |


