| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo K3 1/4 CLEAR SPL |
| Part Aliases: | M23053/18-306-C K3 1/4 CLEAR SPL |
| SKU: | SUM150-10015 |
K3 1/4 CLEAR SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 2267 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.7 Overall Height (inches) | ![]() |
| Sumitomo MX80B04PZ1A | MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| Sumitomo 3801/04 300 | 3801/04 300, 04/CAB/RC/TYP1/26AWG/STR/.050" | ![]() |
| Sumitomo PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Sumitomo PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |
| Sumitomo ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| Sumitomo ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |


