| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo 176-20010 |
| Part Aliases: | SM3 SUPER RIBBON 3.25" SM3 SUPER RIBBON 3.25" BLACK |
| SKU: | SUM176-20010 |
176-20010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-770985-0 | MINI UMNL PIN 26-22AWG AU LP | ![]() |
| Sumitomo 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Sumitomo 3-644043-4 | 04P MTA100 CONN ASSY LF | ![]() |
| Sumitomo 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Sumitomo 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| Sumitomo 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| Sumitomo 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| Sumitomo 9031 | NYLON THRU-HOLE SPACER SUPPOR | ![]() |
| Sumitomo 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Sumitomo 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Sumitomo DWP-125-1/8-0-STK | NB14882001 | ![]() |


