| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo SM3-12 1/4 WHITE SPL |
| Part Aliases: | M23053/5-306-9 M23053/5-106-9 SM3-12 1/4 WHITE SPL |
| SKU: | SUM177-30004 |
SM3-12 1/4 WHITE SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| Sumitomo 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| Sumitomo 202507-1 | CONTACT PIN ASSY. | ![]() |
| Sumitomo 202508-1 | CONTACT SOCKET ASSY. | ![]() |
| Sumitomo 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| Sumitomo 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| Sumitomo 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| Sumitomo 36663-0001 | MLX Crimp Terminal, 12-10 AWG, Reel, Tin (Sn) | ![]() |
| Sumitomo 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Sumitomo 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Sumitomo PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Sumitomo PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package. | ![]() |
| Sumitomo PLT1M-M6 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, blue, bulk package. | ![]() |
| Sumitomo PV10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Sumitomo ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |


