| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo SM3-12 3/8 WHITE SPL |
| Part Aliases: | M23053/5-107-9 M23053/5-307-9 SM3-12 3/8 WHITE SPL |
| SKU: | SUM177-30007 |
SM3-12 3/8 WHITE SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 927775-3 | JUNIOR POWER TIMER | ![]() |
| Sumitomo 1245-1/4"X18YDS | 3M™ Embossed Copper Foil EMI Shielding Tape 1245; 1/4 in x 18 yd; 3 in Paper Core; 36 Rolls/Case | ![]() |
| Sumitomo 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Sumitomo 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Sumitomo 43025-0610 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Sumitomo 50-84-1090 | 2.13mm Diameter MLX Power Crimp Housing Plug, 9 Circuits, Natural | ![]() |
| Sumitomo 51353-2000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 20 Circuits, White | ![]() |
| Sumitomo 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Sumitomo PLC2S-S10-M0 | Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9 (201mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Sumitomo PLT1M-MP | Pan-Ty® locking tie in a box, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural. | ![]() |
| Sumitomo PN14-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #10 stud size. | ![]() |


