| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo SM3-23 1/8 WHITE SPL |
| Part Aliases: | SM3-23 1/8 WHITE SPL |
| SKU: | SUM178-30018 |
SM3-23 1/8 WHITE SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| Sumitomo 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Sumitomo 2-520336-2 | Cut Strip - ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Sumitomo 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Sumitomo 413985-1 | PLUG ASSY,STR,SMB | ![]() |
| Sumitomo 63097-1 | PL 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| Sumitomo 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| Sumitomo 749806-7 | KIT,HDP-20,RCPT,SIZE 1, 9 POSN | ![]() |
| Sumitomo 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| Sumitomo FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Sumitomo LCA4-38-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 3/8 stud hole. | ![]() |
| Sumitomo 231-303/026-000 | FEMALE CONNECTOR | ![]() |
| Sumitomo 231-633 | ROHS | ![]() |


