| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo NAS1744-1 |
| Part Aliases: | STS H-C4-1 NAS1744-1 |
| SKU: | SUM189-10071 |
NAS1744-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 2213775-3 | AV16 SPM 0.4VA POWER LED RED 12V | ![]() |
| Sumitomo 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| Sumitomo 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| Sumitomo 09020009911 | DIN-SIGNAL ROUND CABLE INSERT | ![]() |
| Sumitomo 171692-0110 | Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | ![]() |
| Sumitomo 35150-0210 | Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Sumitomo 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo ADBJ20-E1-PL75 | Adapter, Between Series, BNC Jack to TRB Plug, Outer Shield Floating | ![]() |


