| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo STS H-C4-3 |
| Part Aliases: | STS H-C4-3 |
| SKU: | SUM189-10073 |
STS H-C4-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo D38999/26ZA98PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Sumitomo 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| Sumitomo 281934-2 | SINGLE WIRE SEAL | ![]() |
| Sumitomo 3-640427-4 | 04P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Sumitomo 36964 | SPLICE,CE 22-14 | ![]() |
| Sumitomo 09020009911 | DIN-SIGNAL ROUND CABLE INSERT | ![]() |
| Sumitomo 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| Sumitomo 02-06-6103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Sumitomo 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Sumitomo 03-06-1042 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Sumitomo 09-50-1081 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 8 Circuits, Natural | ![]() |


