| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo S01-20002 |
| Part Aliases: | HPC 3/16 WE 30M SPL 3X |
| SKU: | SUMS01-20002 |
S01-20002
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Sumitomo 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| Sumitomo 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| Sumitomo 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Sumitomo 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Sumitomo PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


