| Attribute | Value |
|---|---|
| Manufacturer: | Thompson Cable Assembly |
| Manufacturer Part Number: | Thompson Cable Assembly 135637P5-REV10BOM2 |
| SKU: | TCA135637P5-REV10BOM2 |
135637P5-REV10BOM2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Thompson Cable Assembly 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| Thompson Cable Assembly FBC2X2YL | Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16" nut driver to allow coupler to be removed if necessary, Yellow. | ![]() |
| Thompson Cable Assembly LC10-A-L8 | Adhesive backed latching clip, .93" (23.6mm) square bundle, light gray. | ![]() |
| Thompson Cable Assembly 553-50034 | ShrinkTrak Labels, 1-Sided, Unslit, .75" (19.05mm), PO-X, White | ![]() |
| Thompson Cable Assembly MB3A10M4 | Rubber Adhesive Cable Tie Mount, 0.75" x 0.75", Use With T18-T30 Cable Tie, PA66, White | ![]() |
| Thompson Cable Assembly MB4A10H4 | Rubber Adhesive Cable Tie Mount, 1.12" x 1.12", Use With T18-T50 Cable Tie, PA66, White | ![]() |


