| Attribute | Value |
|---|---|
| Manufacturer: | TEWA Sensors |
| Manufacturer Part Number: | TEWA Sensors TT0P-10KC3-T105-1500 |
| SKU: | TEWTT0P-10KC3-T105-1500 |
TT0P-10KC3-T105-1500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TEWA Sensors 1-640526-0 | Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black | ![]() |
| TEWA Sensors 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TEWA Sensors 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| TEWA Sensors 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TEWA Sensors 641294-1 | Cut Strip - MR RECPT 26-18 PTPHBZ | ![]() |
| TEWA Sensors 776531-2 | AS 16, 6P PLUG ASSY, RD, KEY 2 | ![]() |
| TEWA Sensors 776533-3 | AS 16, 12P PLUG ASSY,RD,KEY 3 | ![]() |
| TEWA Sensors 3262 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1 | ![]() |
| TEWA Sensors 15-97-9101 | MINIFIT TPA FORHSG30067 &3006 10CKT | ![]() |
| TEWA Sensors 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| TEWA Sensors 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| TEWA Sensors 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| TEWA Sensors PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package. | ![]() |
| TEWA Sensors VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TEWA Sensors TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |


