| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-000-001R031 |
| SKU: | TEX160-000-001R031 |
160-000-001R031
| Heilind Number: | TEX160-000-001R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-000-001R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D SUB SCREWLOCK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658544-3 | CONT,PIN,PLATED,20DF,STRIP,#22 | ![]() |
| NorComp 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| NorComp 350809-1 | 05P UMNL PLUG HSG | ![]() |
| NorComp 640582-1 | 08P UMNL PLUG HSG | ![]() |
| NorComp 1289 | .250 X .032 PC TRM TAB | ![]() |
| NorComp 2210 | ALUM HEX STANDOFF | ![]() |
| NorComp 105300-1300 | Nano-Fit Crimp Terminal, Female, 0.76µm Gold (Au) Plating, 26-24 AWG | ![]() |
| NorComp 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| NorComp SR-3055B | Snap Rivet,Black,.118 in-.158 in Hold, Snap Rivet, Black | ![]() |
| NorComp SR-6080B | Snap Rivet,Black,.138 in-.217 in Hold, Snap Rivet, Black | ![]() |
| NorComp SRLCBS-6-01 | CB Spt,Rivet Mnt,Natural,3/8 in Spc | ![]() |
| NorComp 983-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


