| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-002-170L002 |
| SKU: | TEX170-002-170L002 |
170-002-170L002
| Heilind Number: | TEX170-002-170L002 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 170-002-170L002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX170-002-170L002
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-350347-0 | 03P .140 MNL CAP PM NAT | ![]() |
| NorComp 2-1318118-9 | DYNAMIC D2100 REC HSG 20P Y | ![]() |
| NorComp 770377-1 | UMNL II KEYING PLUG | ![]() |
| NorComp 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| NorComp 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| NorComp 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| NorComp 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| NorComp 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| NorComp 170-025-273L000 | Female D-Sub 25 Position Crimp And Poke | ![]() |
| NorComp 970-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


