| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-025-273L000 |
| Gender: | Receptacle |
| Series: | 170 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX170-025-273L000 |
170-025-273L000
Specifications
Detailed Description
Introducing the 170-025-273L000, a Female D-Sub 25 Position Crimp And Poke connector from our 170 series. Designed for reliable connectivity, this receptacle features a crimp termination method for easy installation. With a wide operating temperature range of -50°C to 100°C, it is suitable for various environments. The steel shell with nickel plated finish ensures durability and optimal performance. RoHS compliant and with a current rating of 5 A, this connector is ideal for applications in the industrial, telecommunications, and aerospace sectors. Trust in the quality and precision of our 170025273L000 for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-350347-0 | 03P .140 MNL CAP PM NAT | ![]() |
| NorComp 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| NorComp 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| NorComp 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| NorComp 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| NorComp 172704-0010 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 9 Circuits | ![]() |
| NorComp 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| NorComp 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 43025-1008 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| NorComp 160-000-050R031 | 4-40 Thumbscrew | ![]() |
| NorComp 170-015-273L000 | Female D-Sub 15 Position Crimp And Poke | ![]() |
| NorComp 979-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


