| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-009-172L000 |
| SKU: | TEX170-009-172L000 |
170-009-172L000
| Heilind Number: | TEX170-009-172L000 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 170-009-172L000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX170-009-172L000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| NorComp 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| NorComp 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| NorComp 1838274-2 | M12 FLD SER CONN. FEMALE SKT S | ![]() |
| NorComp 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| NorComp 02-08-1002 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| NorComp 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 501330-0800 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 8 Circuits | ![]() |
| NorComp 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |
| NorComp 170-001-170L001 | Male, D-Sub Crimp Contact | ![]() |
| NorComp 970-009-010R011 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 970-009-040R011 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2023 | TEX-42023 - End of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted | Download | |||


