170-009-173L010

Heilind Number:TEX170-009-173L010
Manufacturer:NorComp
Manufacturer Number:170-009-173L010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-009-173L010
Series:170
Gender:Plug
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX170-009-173L010

Detailed Description

Introducing the 170-009-173L010, a high-quality Male D-Sub 9 Position Straight Crimp And Poke connector from our 170 series. Designed for reliable and efficient connectivity, this plug features a sturdy steel shell with a durable nickel plated finish, ensuring long-lasting performance in various applications. With a maximum operating temperature of 100 °C and a minimum of -50 °C, it can withstand extreme environmental conditions. The crimp termination method allows for easy installation, while the straight mount angle offers flexibility in placement. With 9 positions and a current rating of 5 A, it is ideal for IO connectors in industrial settings. Rest assured, this connector is RoHS compliant and always in stock for your convenience. Trust the 170-009-173L010 for secure and efficient data transmission.