| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-009-273L010 |
| Series: | 170 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| SKU: | TEX170-009-273L010 |
170-009-273L010
Specifications
Detailed Description
Introducing the 170-009-273L010, a high-quality Female D-Sub 9 Position Straight Crimp And Poke connector from our 170 series. Designed for reliable connectivity in demanding environments, this receptacle features a durable steel shell with a nickel plated finish, ensuring long-lasting performance. With a maximum operating temperature of 100°C and a minimum of -50°C, it is suitable for a wide range of applications. The crimp termination method guarantees secure connections, while the straight mount angle allows for easy installation. With a current rating of 5A and full RoHS compliance, you can trust in the safety and quality of this connector. Perfect for use in IO connectors and other high-reliability applications, the 170-009-273L010 is a must-have component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 104482-4 | 10 SHORT PT RCPT HSG DR .100CL | ![]() |
| NorComp 1658608-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| NorComp 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| NorComp 174360-7 | 070 ECONOSEAL MARK-2 P/CAP 3P | ![]() |
| NorComp 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| NorComp 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| NorComp 331467 | N PIDG RING 12-10 | ![]() |
| NorComp 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| NorComp 19164-0068 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| NorComp 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| NorComp 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| NorComp 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| NorComp 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Center Polarization, Lead-Free | ![]() |
| NorComp DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| NorComp LCA250-12-X | One-hole, standard barrel with window lug, 250 kcmil cable, 1/2 stud hole. | ![]() |


