| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-009-272L030 |
| SKU: | TEX170-009-272L030 |
170-009-272L030
| Heilind Number: | TEX170-009-272L030 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 170-009-272L030 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX170-009-272L030
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-104480-3 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| NorComp 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| NorComp 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| NorComp 3-520339-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| NorComp 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |
| NorComp L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| NorComp 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| NorComp 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| NorComp LCA10-10-L | One-hole, standard barrel with window lug, #10 AWG wire, #10 stud hole. | ![]() |
| NorComp PNF14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| NorComp S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2022 | TEX-OBS-022322 - Obsolete with replacement. lease be advised that due to the unprecedented supply chain complications impacting our business NorComp must discontinue the list of part numbers shown on the subsequent pages of this notification. The discontinuance is due to the challenges relating to the tin-plated shells with hardware. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating on the shells. This will be an immediate change. | Download | |||


