| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-025-273L030 |
| Series: | 170 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| SKU: | TEX170-025-273L030 |
170-025-273L030
Specifications
Detailed Description
Introducing the 170-025-273L030, a high-quality Female D-Sub 25 Position Crimp And Poke connector from our 170 series. Designed for reliable connectivity, this receptacle features a durable steel shell with a nickel-plated finish, ensuring longevity and corrosion resistance. With a wide operating temperature range of -50°C to 100°C, it's suitable for use in various environments. The crimp termination method guarantees secure wire connections, while the 5A current rating allows for efficient power transfer. RoHS compliant, this connector meets environmental standards. Perfect for IO applications, this product offers exceptional performance and versatility. Upgrade your connections with the 170-025-273L030.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| NorComp LCAN1-14-E | One-hole, standard barrel with window, narrow tongue lug, #1 AWG wire, 1/4 stud hole. | ![]() |


