| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-102-170L002 |
| SKU: | TEX170-102-170L002 |
170-102-170L002
| Heilind Number: | TEX170-102-170L002 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 170-102-170L002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Female, D-Sub Crimp Contact
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 2-5745174-7 | CABLE CLAMP KIT,SZ 4 | ![]() |
| NorComp 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| NorComp 321617 | TERMINAL,PIDG R 26-22 6 | ![]() |
| NorComp 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |
| NorComp 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| NorComp 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| NorComp 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| NorComp 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| NorComp 031-4321 | M39012/16-0015 RF Connector BNC Straight Crimp Plug RG-59 RG-62 50 Ohm | ![]() |
| NorComp 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| NorComp 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| NorComp 50133-8100 | 1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Bag | ![]() |
| NorComp FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
| NorComp PK18-6R-C | Ring terminal, 22 “ 16 AWG, KYNAR insulated, #6 stud size, bulk package. | ![]() |


